
The CDCVF2509APWRG4 is a clock generator from Texas Instruments with a maximum operating frequency of 175MHz. It operates within a temperature range of 0°C to 85°C and has a power dissipation of 700mW. This device is designed for surface mount applications and is packaged in a TSSOP case. It is compliant with RoHS regulations and is lead-free.
Texas Instruments CDCVF2509APWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF2509A |
| Weight | 0.003157oz |
| RoHS | Compliant |
No datasheet is available for this part.