
Clock Generator and Synthesizer IC featuring 9 outputs and a maximum frequency of 175MHz. This surface mount component operates from a 3V to 3.6V supply, with a nominal 3.3V operating voltage and a low quiescent current of 40uA. It includes a PLL for precise clock generation and is housed in a 24-TSSOP package with gold contact plating. Suitable for a 0°C to 85°C operating temperature range, this RoHS compliant integrated circuit is lead-free.
Texas Instruments CDCVF2509PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 175MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF2509 |
| Weight | 0.003157oz |
| RoHS | Compliant |
No datasheet is available for this part.
