
3.3V Phase-Lock Loop (PLL) Clock Driver, featuring 9 outputs and operating at frequencies up to 175MHz. This surface-mount integrated circuit is housed in a 24-TSSOP package with gold contact plating. It supports an operating supply voltage range of 3V to 3.6V, with a nominal supply current of 40µA. Designed for reliability, it operates within a temperature range of 0°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDCVF2509PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF2509PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 175MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF2509 |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2509PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.