
3.3V Clock Driver and Distribution IC featuring 9 outputs, capable of operating at frequencies up to 175MHz. This integrated circuit utilizes a PLL for precise clock generation and synthesis. It supports LVTTL input and is housed in a TSSOP package with gold contact plating, designed for surface mounting. The device operates within a supply voltage range of 3V to 3.6V, with a nominal supply current of 40uA. It is RoHS compliant and lead-free, suitable for operation between 0°C and 85°C.
Texas Instruments CDCVF2509PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 175MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 700mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF2509 |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2509PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.