
The CDCVF2510APW is a single circuit clock generator with a maximum operating frequency of 175MHz. It operates within a temperature range of 0°C to 85°C and has a supply voltage range of 3V to 3.6V. The device is packaged in a TSSOP package and is lead free. It is RoHS compliant and has a supply current of 40uA.
Sign in to ask questions about the Texas Instruments CDCVF2510APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF2510APW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 175MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2510APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.