
3.3V Phase-Locked Loop (PLL) Clock Driver with 10 outputs, operating up to 175MHz. This surface-mount integrated circuit features LVTTL input and gold contact plating, housed in a TSSOP package. It offers a wide operating supply voltage range of 3V to 3.6V with a nominal supply current of 40uA. Designed for lead-free and RoHS compliant applications, it operates from 0°C to 85°C.
Texas Instruments CDCVF2510APWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 175MHz |
| Height | 1.15mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF2510A |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2510APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
