
The CDCVF2510APWR is a TSSOP-24 surface mount clock buffer IC with a maximum operating frequency of 175MHz and an operating supply voltage of 3.3V. It is designed for use with LVTTL input signals and has a nominal supply current of 40uA. The device is RoHS compliant and is available in a tape and reel packaging format with 2000 units per package. The CDCVF2510APWR is suitable for use in a variety of applications, including those requiring high-speed clock signal buffering and distribution. It is not radiation hardened and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments CDCVF2510APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF2510APWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 175MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2510APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.