
Clock Generator and Synthesizer IC, featuring a 3.3V operating supply voltage and a maximum frequency of 175MHz. This surface mount component offers 10 LVTTL outputs and incorporates a Phase-Locked Loop (PLL). It operates within a temperature range of 0°C to 85°C and is packaged in a 24-TSSOP with gold contact plating. The device is lead-free, RoHS compliant, and supplied on tape and reel.
Texas Instruments CDCVF2510PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 175MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF2510 |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2510PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
