
The CDCVF310PWG4 is a 200MHz LVTTL clock buffer from Texas Instruments, packaged in a TSSOP24 package and compliant with lead-free standards. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 2.8ns. The device is designed for use in high-frequency applications and has a nominal supply current of 80uA. It is available in a rail/Tube packaging configuration with 60 units per package.
Sign in to ask questions about the Texas Instruments CDCVF310PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF310PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 80uA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF310 |
| Turn-On Delay Time | 4ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF310PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.