
The CDCVF855PWG4 is a 220MHz clock buffer from Texas Instruments, designed for SSTL-2 input signals. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a TSSOP-28 package and is suitable for surface mount applications. It consumes a maximum supply current of 10mA and is available in a 50-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments CDCVF855PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF855PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 220MHz |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF855PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
