
The CDCVF855PWR is a 2.5V clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TSSOP package and is RoHS compliant. The device has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.18V. It operates at a frequency of up to 220MHz and has a supply current of 10mA. The device is lead free and has a package quantity of 2000 units, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments CDCVF855PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF855PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 220MHz |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF855PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.