The CDCVF857DGG is a 48-pin industrial-grade clock driver IC from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 2.3 to 2.7V and a maximum current of 10mA. With a propagation delay of 3.5ns, this IC is suitable for high-speed applications. The device is packaged in a 6.1mm wide, 12.5mm long SOP package.
Sign in to ask questions about the Texas Instruments CDCVF857DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCVF857DGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 857 |
| Propagation Delay (tpd) | 3.5 |
| Max I(ol) | 0.012 |
| Load Capacitance | 14 |
| Power Supply Current-Max (ICC) | 10 |
| fmax-Min | 220 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCVF857DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.