
2.5V Phase Lock Loop (PLL) DDR Clock Driver, operating at up to 220MHz. This surface mount integrated circuit features 10 outputs and SSTL-2 input compatibility. Housed in a 48-TSSOP package with gold contact plating, it offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free, this clock buffer and driver is designed for efficient signal distribution.
Texas Instruments CDCVF857DGGG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 220MHz |
| Height | 1.15mm |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF857 |
| Supply Current | 10mA |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF857DGGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.