
The CDCVF857GQLR is a single circuit clock buffer IC with a frequency of 220MHz and an operating supply voltage of 2.5V. It is available in a VFBGA package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.7V. It is not RoHS compliant and contains lead in the contact plating.
Texas Instruments CDCVF857GQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Tin, Lead |
| Frequency | 220MHz |
| Input | SSTL-2 |
| Lead Free | Contains Lead |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CDCVF857 |
| Supply Current | 10mA |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CDCVF857GQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.