
The CGS2535VX is a CMOS clock buffer IC with a maximum frequency of 125MHz and a maximum operating temperature of 85°C. It is packaged in a PLCC package and is designed for surface mount applications. The device is not radiation hardened and is not RoHS compliant. The CGS2535VX has a propagation delay of 5ns and a turn-on delay time of 5ns.
Sign in to ask questions about the Texas Instruments CGS2535VX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CGS2535VX technical specifications.
| Package/Case | PLCC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CGS2535VX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.