The CGS2536V is a commercial-grade quad clock driver from Texas Instruments, featuring a 5V nominal supply voltage with a maximum of 5.5V and minimum of 3V. It has 28 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a QCCJ package with dimensions of 11.43mm in width and length. It is designed for use in clock and timing applications and has a propagation delay of 5.5ns at nominal supply conditions.
Texas Instruments CGS2536V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2536 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.