The CGS2537TV is a 28-pin quad clock driver from Texas Instruments, designed for industrial temperature operation. It features a low skew clock driver with a propagation delay of 4.5ns. The device operates from a 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The clock driver has a maximum power supply current of 12mA and a load capacitance of 50pF. The device is packaged in a QCCJ, LDCC28, 0.5SQ package type.
Texas Instruments CGS2537TV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2537 |
| Propagation Delay (tpd) | 4.5 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 12 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.