2537 SERIES, LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28
Texas Instruments CGS2537V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2537 |
| Propagation Delay (tpd) | 4.5 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 12 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.