The CGS701ATV is an industrial-grade clock driver IC from Texas Instruments, featuring a quad PLL-based design. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device is available in a 28-pin QCCJ package, measuring 11.43mm in width and length. It is designed for use in clock and timing applications, providing a minimum frequency of 15 MHz and a propagation delay of 0.3 ns at nominal supply conditions.
Texas Instruments CGS701ATV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 701 |
| Prop. Delay@Nom-Sup | 0.3 |
| fmax-Min | 15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.