The CGS74B2525M is a commercial temperature, low skew clock driver IC from Texas Instruments. It operates from a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 4.8ns and a maximum output current of 64uA. It is available in a 14-pin SOP package with a load capacitance of 50pF and a maximum power supply current of 42mA. The device is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments CGS74B2525M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | B |
| Propagation Delay (tpd) | 4.8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 42 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |