
The CGS74CT2524M is a 74CT series 4-input CMOS clock buffer from Texas Instruments. It operates at a maximum frequency of 100MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. It can operate over a temperature range of 0°C to 85°C. The CGS74CT2524M is not RoHS compliant and contains lead.
Texas Instruments CGS74CT2524M technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 800nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74CT |
| Turn-On Delay Time | 9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CGS74CT2524M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.