
The CGS74CT2524M/NOPB is a 4-channel clock buffer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. This surface-mount device is compliant with RoHS regulations and features a propagation delay of 9ns, along with a quiescent current of 800nA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 9ns |
| Quiescent Current | 800nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
