
Breakout Cards Allow For 2 LC To Be Connected Together
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CI2EVMBOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Kit |
| Category | Interface Tools |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments CI2EVMBOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.