
The CLC001AJE/NOPB is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 130mA and a maximum supply voltage of 3.6V. This IC is RoHS compliant and packaged in a SOIC package. It is designed for high-speed data transfer with a data rate of up to 622Mbps.
Sign in to ask questions about the Texas Instruments CLC001AJE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CLC001AJE/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 622Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 230mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC001AJE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
