
Texas Instruments CLC001AJE-TR13 technical specifications.
| Package/Case | SOIC N |
| Data Rate | 622Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 230mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLC |
| Supply Current | 130mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CLC001AJE-TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
