
The CLC001AJE-TR13/NOPB is a single bus transceiver from Texas Instruments. It is packaged in a lead-free SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and consumes 230mW of power. It is designed for surface mount applications and is available in tape and reel packaging.
Texas Instruments CLC001AJE-TR13/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 230mW |
| RoHS Compliant | Yes |
| Series | CLC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC001AJE-TR13/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
