
Texas Instruments CLC002MA technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.485Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CLC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC002MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.