
LINE DRIVER, PDSO8, SOIC-8
Texas Instruments CLC005AJE technical specifications.
| Package/Case | SOIC |
| Data Rate | 622Mbps |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLC |
| Supply Current | 37mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
