
LINE DRIVER, PDSO8, SOIC-8
Texas Instruments CLC005AJE/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 622Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Current | 37mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
