
FILTER UNIT, 80MM - More Details
Texas Instruments CLC005AJE-TR13 technical specifications.
| Package/Case | SOIC |
| Data Rate | 622Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CLC |
| Supply Current | 37mA |
| RoHS | Not Compliant |
No datasheet is available for this part.