
The CLC005AJE-TR13/NOPB is a single-transmitter interface IC with a maximum data rate of 622Mbps. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The device requires a supply current of 37mA. It is available in a tape and reel packaging format with 2500 units per package. The CLC005AJE-TR13/NOPB is RoHS compliant and not radiation hardened.
Texas Instruments CLC005AJE-TR13/NOPB technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| RoHS | Compliant |
No datasheet is available for this part.
