
The CLC006A is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is lead free. The IC has a data rate of 400Mbps and is RoHS compliant. It is suitable for use in a variety of applications and is available in a rail/Tube packaging format.
Texas Instruments CLC006AJE/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLC |
| RoHS | Compliant |
No datasheet is available for this part.
