
IC DRIVER 1/0 8SOIC
Texas Instruments CLC006AJE-TR13 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CLC |
| RoHS | Not Compliant |
No datasheet is available for this part.
