
IC CABLE DVR DGTL SER ADJ 8-SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CLC006BMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CLC006BMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Supply Current | 47mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 185mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLC |
| Supply Current | 47mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CLC006BMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
