Texas Instruments CLC007AJE technical specifications.
| Package/Case | SOIC N |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 47mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC007AJE to view detailed technical specifications.
No datasheet is available for this part.