
The CLC007AJE/NOPB is a single transceiver with a data rate of 400Mbps, packaged in a lead-free SOIC package, suitable for surface mount. It is RoHS compliant and available in rail or tube packaging. The device operates with a supply current of 47mA.
Texas Instruments CLC007AJE/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CLC |
| Supply Current | 47mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC007AJE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
