
The CLC007BMX/NOPB is a surface mount bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 47mA and a maximum supply voltage of 5.5V. The device is RoHS compliant and is packaged in a tape and reel format with 2500 units per package. It operates at a data rate of 400Mbps and consumes 195mW of power.
Texas Instruments CLC007BMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 195mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 47mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC007BMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.