IC,CABLE EQUALIZER,BIPOLAR,SOP,14PIN,PLASTIC
Texas Instruments CLC014AJE technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.