
SPECIALTY CONSUMER CIRCUIT, PDSO14, GREEN, SOIC-14
Sign in to ask questions about the Texas Instruments CLC014AJE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CLC014AJE/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 650Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC014AJE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
