Texas Instruments CLC016MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC016MTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.