
SMPTE 259M Digital Video Serializer with Integrated Cable Driver 28-PLCC 0 to 70
Sign in to ask questions about the Texas Instruments CLC020BCQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CLC020BCQ/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Rate | 400Mbps |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Consumption | 235mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.041719oz |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC020BCQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.