
IC SPECIALTY CONSUMER CIRCUIT, Consumer IC:Other
Sign in to ask questions about the Texas Instruments CLC030VEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CLC030VEC technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.485Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Inputs | 7 |
| Number of Outputs | 7 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC030VEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
