
SPECIALTY CONSUMER CIRCUIT, PQFP64, TQFP-64
Sign in to ask questions about the Texas Instruments CLC031VEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CLC031VEC technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC031VEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.