The CLC103AI is a 24-pin ceramic DIP-24 operational amplifier from Texas Instruments. It operates within a temperature range of -25°C to 85°C and is powered by a 15V supply. The amplifier has a slew rate of 600 μV/μs and a common-mode rejection ratio of 38 dB. It is suitable for a variety of applications requiring a high-performance operational amplifier.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC103AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 20.32 |
| Length | 32.83 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 600 |
| Common-mode Reject Ratio-Nom | 38 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |