The CLC200AI operational amplifier from Texas Instruments operates within a temperature range of -25°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 20V. The device features a slew rate of 4000V/μs and a common-mode reject ratio of 46dB. The CLC200AI is available in a 12-pin package with the terminals positioned at the bottom.
Texas Instruments CLC200AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4000 |
| Common-mode Reject Ratio-Nom | 46 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.