The CLC200AM is a 12-pin operational amplifier from Texas Instruments, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V. The amplifier's slew rate is 4,000 V/μs and it features a common-mode reject ratio of 46 dB. The device is packaged in a 12-pin configuration with terminals positioned on the bottom.
Texas Instruments CLC200AM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4000 |
| Common-mode Reject Ratio-Nom | 46 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.