High-performance operational amplifier featuring a 200MHz unity gain bandwidth and 700V/µs slew rate. This single-function, current-feedback amplifier offers a maximum input offset voltage of 5000µV and operates across an industrial temperature range of -40°C to 85°C. Packaged in an 8-terminal ceramic DIP with a JEDEC code of R-CDIP-T8, it supports dual supply voltages with a nominal of ±5V and a maximum of ±7V. Maximum supply current is 23mA.
Texas Instruments CLC400AID technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 700 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Unity Gain BW-Nom | 200000 |
| Slew Rate-Min | 430 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.