The CLC404AJ is an industrial-grade operational amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5V. The device has a maximum supply current of 12mA and a maximum input offset voltage of 10mV. It features a current-feedback architecture and a slew rate of at least 2V/μs. The amplifier is available in an 8-pin DIP package.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC404AJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 22 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Slew Rate-Min | 2000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |