High-performance operational amplifier featuring a current-feedback architecture. This single-function IC offers a nominal slew rate of 2600 V/µs and a minimum slew rate of 2000 V/µs. It operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±5V and a maximum supply voltage limit of ±7V. The device boasts a maximum input offset voltage of 10000 µV and a maximum average bias current of 22 µA. Packaged in an 8-terminal CDIP (CERDIP-8) with a JEDEC package code of R-GDIP-T8, this component is MIL-STD-883 screened to a military temperature grade.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC404AJ-QML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 22 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 22 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2600 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 46 |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 2000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |