The CLC404AJE is a single operational amplifier from Texas Instruments with a -3db bandwidth of 175MHz. It is packaged in a SOIC package and is designed for surface mount applications. The amplifier has an input bias current of 15uA and an input offset voltage of 2mV. It can operate at temperatures ranging from -40°C to 85°C and consumes 11mA of operating supply current. The amplifier can supply up to 60mA of output current per channel.
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC404AJE technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | SOIC |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 60mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2600V/µs |
| RoHS | Not Compliant |